Cosel PDA300 AC-DC Single Output Power Supplies

Cosel PDA300 AC-DC Single Output Power Supplies offer a 300W power rating, 86% efficiency, and 102mm x 42mm x 170mm dimensions. These power supplies feature various built-in functions, including auxiliary output, remote control, alarm signals, and parallel operation. Additional features include a low-noise design that complies with CISPR32-B, FCC-B, VCCI-B, and EN55032-B. Cosel PDA300 Power Supplies are suitable for industrial robotics, amusement devices, semi-con manufacturing equipment, general industrial equipment, and factory automation equipment.

Features

  • Easy drop-in replacement of the PBA series
  • Low-noise design
  • Auxiliary output
  • Remote control
  • Alarm signal
  • Parallel operation

Applications

  • Factory automation equipment
  • Industrial robotics
  • Sings and other display devices
  • Amusement devices
  • Semi-con manufacturing equipment
  • General industrial equipment
  • Various manufacturing equipment

Features

  • 336W maximum output power
  • 12V to 48V output voltage range
  • 85VAC to 264VAC input voltage range
  • Up to 86% efficiency
  • 102mm x 42mm x 170mm dimensions
  • -20°C to +70°C operating temperature range
  • Complies with CISPR32-B, FCC-B, VCCI-B, EN55032-B

Block Diagram

Block Diagram - Cosel PDA300 AC-DC Single Output Power Supplies
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-09-04