Cosel PLA AC-DC Power Supplies
Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.Features
- Common
- Economical design
- Wide temperature range of -20°C to +70°C (derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2 Class A)
- AC85 to 264V universal input (Derating is required)
- PLA15F, PLA30F, PLA50F
- Compact design is 15%-20% smaller compared to PBA series
- Optional connector - vertical terminal block, header connector
- PLA100F, PLA150F
- Compact design is 25% smaller compared to PBA series
- Low power consumption (1.5W typical AC240Vin at no load)
- Optional connector - vertical terminal block, header connector
- PLA300F, PLA600F
- Low-profile design (PLA300F: 1U size, PLA600F: 2U size)
- Screw-hold type terminal block
- Complies with SEMI F-47
Applications
- LED signage
- Automation
- Test equipment
Yayınlandı: 2014-03-17
| Güncellenmiş: 2022-03-11