Cosel POWERBOX OFI700A & OFI1200A Power Supplies
Cosel POWERBOX OFI700A and OFI1200A Power Supplies offer a fanless design and a solid baseplate that optimizes conduction cooling. The OFI700A features a 700W single output rating, while the OFI1200A has a 1200W single output power rating. The fanless design provides a silent and reliable operation in demanding environments and boasts low maintenance. These power supplies have a robust design that transfers heat to the baseplate, making them suitable for non-ventilated applications found in sealed enclosures. Cosel POWERBOX OFI700A and OFI1200A Power Supplies are suitable for industrial applications and harsh environments.Features
- Conductive cooling
- Output active O-ring
- Redundancy operation
- Remote sense
- Remote On/Off
- Overcurrent protection
- Overvoltage protection
- Overtemperature protection
- Short-circuit protection
- OFI700A
- Redundancy operation
- Low EMI
- DC-OK
- Aux voltage 12VDC
- OFI1200A
- Paralleling and redundancy operation
- Active current share
Applications
- Charging
- Batteries
- Capacitor banks
- UPS
- Amplifiers
- Silent operations
- Professional audio equipment
- Laboratory
- Harsh environments
- Marine equipment
- Signage
- Professional lighting
- Bay lighting
- Street lighting
- Stage lighting
Specifications
- Input voltage
- 85VAC to 264VAC (OFI700A)
- 85VAC to 305VAC (OFI1200A)
- Nominal input voltage
- 100VAC to 240VAC (OFI700A)
- 100VAC to 277VAC (OFI1200A)
- Inrush current
- 30A (OFI700A)
- 40A (OFI1200A)
- 47Hz to 63Hz frequency range
- 5000m maximum altitude operation
- 20ms hold-up time
- MIL-STD-810H vibration/shock rating
- -40°C to +95°C operating temperature range
Datasheets
Videos
Additional Resources
Yayınlandı: 2022-09-20
| Güncellenmiş: 2022-12-20