Cosel TUNS AC-DC Power Supplies

Cosel TUNS AC-DC Power Supplies are a low-profile, high-power-density, and high-efficiency power module type. Features include a universal input voltage (85VAC to 264VAC) and built-in overcurrent, overvoltage, and thermal protection circuits. Cosel TUNS AC-DC Power Supplies offer high density, high reliability, and several safety approvals. These AC-DC converters with power factor correction (PFC) are suitable for conduction cooling.

Features

  • AC-DC converter with PFC suitable for conduction cooling
  • Universal input voltage(85VAC to 264VAC)
  • High density
  • High reliability: no built-in aluminum and tantalum electrolytic capacitor
  • Built-in overcurrent, overvoltage, and thermal protection circuits
  • Harmonic attenuator (complies with IEC61000-3-2 class A)
  • Approvals
    • UL 60950-1, C-UL, EN60950-1
    • CE marking, low voltage directive
    • RoHS directive

Videos

Yayınlandı: 2015-01-06 | Güncellenmiş: 2025-11-13