Cosel WDA DIN Rail AC-DC Power Supplies

Cosel WDA DIN Rail AC-DC Power Supplies are available in 30W, 60W, 90W, and 120W power levels and have an input range of 85VAC to 264VAC and a low-profile design. These power supplies feature built-in overcurrent protection and overvoltage protection circuits in a cost-effective design. The WDA series power supplies are optimized for conversion cooling and can be operated within an ambient temperature range of -20°C to +70°C. Cosel WDA DIN Rail AC-DC Power Supplies are ideal for a wide range of applications, including measurement and analysis equipment, machine tools, display equipment, process control, and industrial robots.

Features

  • Cost-effective design
  • Low standby power consumption
  • Low profile for space optimization
  • High efficiency
  • 30W, 60W, 90W, and 120W power levels
  • 35mm DIN-rail standard

Applications

  • Measurement and analysis equipment
  • Machine tools
  • Industrial robots
  • Display equipment
  • Process control

Specifications

  • 50kHz to 120kHz switching frequency range
  • 0.6A to 1.8A input current range
  • 85VAC to 264VAC voltage range
  • Up to 90% efficiency
  • 3000VAC input to output isolation voltage
  • 2000VAC input to ground rating
  • 500VAC output to ground rating
  • <0.75mA leakage current
Yayınlandı: 2022-12-20 | Güncellenmiş: 2025-06-17