Cosel YAC EMI/EMC Filters

Cosel YAC EMI/EMC Filters are three-phase, four-wire system filters that provide excellent attenuation performance and suppress conducted noise in the 150KHz to 1MHz frequency range. These filters feature a 55mA maximum leakage current 500V 60Hz (Y-connection) and 500VDC 5MΩ minimum isolation resistance (terminal-mounting plate) at room temperature and humidity. The YAC filters comply with UL60939 (overvoltage category: III, Altitude: 3000m), CSA C22. 2 No. 8 (C-UL) EN60939 (DEMKO) (overvoltage category: III, Altitude: 3000m), and ENEC standards. These filters are ideal for high-power office equipment and energy storage systems applications.

Features

  • Suppress conducted noise in the 150kHz to 1MHz frequency range
  • Offer attenuation performance
  • 55mA maximum leakage current 500V 60Hz (Y-connection)
  • 2,800VDC (cutoff current = 10mA), 1 minute at room temperature and humidity test voltage (terminal-mounting plate)
  • -40°C to 85°C operating temperature range
  • Comply with UL60939 (overvoltage category: III, Altitude: 3000m)
  • Comply with ENEC standards

Applications

  • High-power office equipment
  • Energy storage systems
  • Power supplies
  • Factory automation equipment

Circuit Diagram

Application Circuit Diagram - Cosel YAC EMI/EMC Filters
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Akım Oranı İşletim Frekansı Maksimum Çalışma Sıcaklığı Sonlandırma Stili
YAC-120-685
YAC-160-685
YAC-200-685
YAC-300-685
YAC-80-685 YAC-80-685 Veri Sayfası 80 A 50 Hz, 60 Hz + 85 C Screw
YAC-25-685 YAC-25-685 Veri Sayfası 25 A 50 Hz, 60 Hz + 85 C Screw
YAC-36-685 YAC-36-685 Veri Sayfası 36 A 50 Hz, 60 Hz + 85 C Screw
YAC-64-685 YAC-64-685 Veri Sayfası 64 A 50 Hz, 60 Hz + 85 C Screw
Yayınlandı: 2023-08-04 | Güncellenmiş: 2025-03-11