Coto Technology 2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in2) and high insulation resistance.

Features

  • 2270
    • Small footprint (0.17 in2), high-reliability reed relays
    • High insulation resistance of 1012Ω available with model 2274
    • Long-life/high reliability
    • Hermetically sealed contacts for long life
    • Epoxy coated steel shell provides magnetic shielding
    • +125°C operating temperature
    • Specifically engineered for OEM designs and maintenance of existing production fixtures
    • RoHS compliant
  • 2370
    • Small multi-pole relays measuring 0.056in2/pole (3-pole relay)
    • Hermetically sealed contacts
    • Long-life/high reliability
    • Magnetically shielding steel shell
    • +125°C operating temperature
    • RoHS compliant

Specifications

  • 5VDC to 12VDC nominal coil voltage range
  • 2.5VDC to 6.7VDC maximum operating voltage range
  • 0.4VDC to 1.0VDC minimum release voltage range
  • 100V or 200V switching volt options
  • 0.25A or 0.5A switching current options
  • 0.5A, 1.0A, or 1.5A carry current options
  • 3W or 10W contact rating options
  • Temperature ranges
    • -20°C to +125°C operating
    • -35°C to +125°C storage
Yayınlandı: 2013-10-07 | Güncellenmiş: 2022-03-11