Coto Technology CotoMOS® C224S High Current MOSFET Relay
Coto Technology CotoMOS® C224S High Current MOSFET Relay features a low 0.05Ω ON-resistance and a high 3.5A current switching rating with a 1A contact form. The 4-pin SOP MOSFET relay delivers a highly reliable solid-state design with a high input and output isolation rating. The C224S series is RoHS compliant and arc-free with no snubbing circuits. The Coto Technology CotoMOS C224S High Current MOSFET Relay is designed for various applications, including automatic test equipment (ATE), industrial controls, measurement equipment, and instrumentation.Features
- 1A contact form
- 4-pin SOP MOSFET relay
- Low ON-resistance
- Low off-state leakage current
- High input/output isolation
- Arc-free with no snubbing circuits
- Highly reliable solid-state design
- RoHS compliant
Applications
- ATE
- Industrial controls
- Measurement equipment
- Instrumentation
Specifications
- 50mA input continuous LED current
- 75mW input power dissipation
- 40VDC output load voltage
- 3.5A output load current
- 400mW output power dissipation
- 1500Vrms I/O breakdown voltage
- 0.08Ω max ON-resistance rating
- 0.1μA max off-state leakage current
- 100pF output capacitance
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
Schematic
Dimensions (mm)
Additional Resources
Yayınlandı: 2024-06-03
| Güncellenmiş: 2024-10-15