Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays

Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays feature a 4.5A switching capability (IL) and a low on-resistance (Ron) of 0.03Ω maximum. These SMD optically isolated solid-state relays (OISSR) are capable of switching the 4.5A IL due in part to the extremely low Ron. Because the power dissipated in its junctions is equal to IL2 x Ron, the relays can switch a noticeable amount of electrical power in a small package, even without heat-sinking. Coto Technology CotoMOS CT128/CS128 High-Current MOSFET Relays handle 40V AC and DC load conditions. The series is designed for battery management systems, electric vehicles, solar arrays, industrial automation, instrumentation controls, and data acquisition.

Features

  • High current switching capability
  • Extremely low Ron
  • SMD package

Applications

  • Battery management systems
  • Electric vehicles
  • Solar arrays
  • Industrial automation
  • Data acquisition
  • Instrumentation controls

Specifications

  • PN / lead configuration
    • CT128: thru-hole
    • CS128: SMD
  • 1A contact form
  • 40V maximum load voltage
  • 3mA maximum operation LED current
  • 4.5A maximum load current
  • 0.03Ω typical on-resistance
  • 1μA maximum low off-state leakage current
  • 1500Vrms minimum I/O breakdown voltage

Dimensions In. (mm)

Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays
Yayınlandı: 2022-05-25 | Güncellenmiş: 2022-08-12