Coto Technology RedRock® RR122 TMR Digital Magnetic Sensors

Coto Technology RedRock® RR122 TMR Magnetic Sensors are digital magnetic sensors ideal for medical, industrial, automotive, and consumer applications. RR122-1B12-51x Sensors offer the industry's lowest average current drain (50nA) for an active magnetic sensor. Coto Technology RedRock RR122 TMR Magnetic Sensors provide an omnipolar push-pull response and a wide supply voltage range from 1.7V up to 5.5V.

Due to ultra-low power, high sensitivity, miniature size, and robustness, these TMR sensors are a popular alternative to Hall Effect and Reed Switches. The RedRock® RR122 series incorporates digital magnetic sensors ideal for use in medical, automotive, and consumer applications. It is based on patented Tunneling Magnetoresistance (TMR) technology with seamless CMOS integration. These tiny sensors from Coto Technology offer high magnetic sensitivity with high hysteresis, EMF resistance, and a small package size while consuming extremely low power.

Features

  • Low power consumption
    • Less than 135nA (RR122-1A2x-51x, RR122-1F2x-511, RR122-2B2x-511)
    • Less than 125nA (RR122-2E3x-511)
    • Less than 85nA (RR122-2E2x-511)
    • Less than 70nA (RR122-1B1x-51x)
    • Less than 36µA (RR122-1B9x-51x)
    • Less than 1µA (RR122-3CUx-515)
    • Less than 1.2µA (RR122-1A5x-511)
    • Less than 1.3µA (RR122-1B5x-511)
    • Less than 1.9µA (RR122-3C6x-511)
    • Less than 11µA (RR122-3C7x-51x)
    • Less than 12µA (RR122-1E7x-511)
  • High operating sensitivity
    • 9G (RR122-1A2x-51x, RR122-1A5x-511)
    • 10G (RR122-3C6x-511, RR122-3C7x-51x, RR122-3CUx-515)
    • 15G (RR122-1E7x-511, RR122-2E2x-511, RR122-2E3x-511)
    • 30G (RR122-1B1x-51x, RR122-1B5x-511, RR122-1B9x-51x, RR122-2B2x-511)
    • 70G (RR122-1F2x-511)
  • Operating frequency
    • 10,000Hz (RR122-1B9x-51x)
    • 2500Hz (RR122-1E73-51x, RR122-3C7x-51x)
    • 500Hz (RR122-3C6x-511)
    • 250Hz (RR122-1B5x-511, RR122-1A5x-511)
    • 100Hz +TURBO (RR122-3CUx-515)
    • 20Hz (RR122-2E3x-511)
    • 10Hz (RR122-1A2x-51x, RR122-1F2x-511, RR122-2B2x-511, RR122-2E2x-511)
    • 2Hz (RR122-1B1x-51x)
  • Temperature range
    • -40°C to +125°C (RR122-xxx3-51x)
    • -40°C to +85°C (RR122-xxx2-51x)
  • 1.7V to 5.5V supply voltage range
  • Omnipolar, bipolar, unipolar push-pull response
  • RoHS and REACH compliant
  • Stable temperature performance
  • Resistant to mechanical stress
  • Tiny size

Applications

  • Door or lid closure detection
  • Smartphones, tablets, and laptops
  • Proximity detection
  • Wake-up microprocessors
  • Contactless sensing
  • Portable medical devices
  • Consumer electronics
  • Liquid level sensing
  • Position sensing
  • Anti-tamper sensing
  • Speed and rotation sensing
  • Water, electric, and gas meters
  • Motor controllers

Block Diagram (Accurate Depiction As-Is)

Block Diagram - Coto Technology RedRock® RR122 TMR Digital Magnetic Sensors

Application Circuits (Accurate Depiction As-Is)

Application Circuit Diagram - Coto Technology RedRock® RR122 TMR Digital Magnetic Sensors

Ordering Information

Coto Technology RedRock® RR122 TMR Digital Magnetic Sensors

Videos

Yayınlandı: 2020-06-12 | Güncellenmiş: 2024-06-03