Cree LED CLMUD-FKC Full-Color RGB LEDs
Cree LED CLMUD-FKC Full-Color RGB LEDs have a wide viewing angle and high-intensity light output. The CLMUD-FKC LEDs are housed ins a compact 1.5mm x 1.5mm package. The LEDs allow for a very high-resolution screen that works in various environmental conditions. Cree LED PLCC full-color RGB LEDs are ideal for indoor video screens, decorative lighting, and amusement applications.Features
- Size 1.5mm x 1.5mm
- Dominant wavelength
- Red (619 - 624nm)
- Green (525 - 532.5nm)
- Blue (460 - 470nm)
- Luminous intensity (mcd)
- Red (355 - 560)@ 15mA
- Green (635 - 900)@ 10mA
- Blue (101 - 202)@ 10mA
- Moisture sensitivity level 5a
- Lead-free
- RoHS compliant
- Matte surface
Applications
- Full-color video screen
- Decorative lighting
- Amusement
Yayınlandı: 2022-09-28
| Güncellenmiş: 2022-09-30