Cree LED CLQ6A 3-in-1 SMD LEDs
Cree CLQ6A 3-in-1 SMD LEDs offer high performance and a 3-color design in a standard PLCC8 package. The CLQ6A SMT LEDs are designed to work in a wide range of applications. The LEDs provide a wide viewing angle and high brightness, making them ideal for signage applications.Features
- Dominant wavelength
- Red (619nm - 624nm)
- Green (520nm - 535nm)
- Blue (465nm - 475nm)
- Luminous intensity
- Red (3000mcd - 7030mcd)
- Green (7030mcd - 16800mcd)
- Blue (1824mcd - 4180mcd)
- 5.0mm x 5.2mm x 1.1mm Size
- 5a Moisture sensitivity level
- Lead-free
- RoHS compliant
Applications
- Architecture lighting
- Decorative lighting
- Amusement
Dominant Wavelength
Mechanical Dimensions
Yayınlandı: 2021-12-14
| Güncellenmiş: 2022-03-11