Cree LED CLQ6B 4-in-1 RGBW SMD LEDs
Cree CLQ6B 4-in-1 RGBW SMD LEDs are high-performance 4 color SMT LEDs designed to work in a wide range of applications. The CLQ6B provides a wide viewing angle and high brightness in an industry-standard PLCC8 package. The CLQ6B 4-in-1 RGBW SMD LEDs are ideal for signage applications.Features
- Dominant wavelength/CCT
- Red (619nm - 624nm)
- Green (520nm - 535nm)
- Blue (460nm - 475nm)
- White (3000K/4000K/5000K/5700K)
- 5.0mm x 5.2mm x 1.1mm Size
- Lead-free
- RoHS compliant
Applications
- Architecture lighting
- Decorative lighting
- Amusement
Relative Intensity vs. Dominant Wavelength
Mechanical Dimensions
Yayınlandı: 2021-12-15
| Güncellenmiş: 2024-08-06