Cree LED CLW6A 4-in-1 SMD LEDs

Cree CLW6A 4-in-1 SMD LEDs are high-performance 4 color SMT LEDs in an industry-standard PLCC8 package. The CLW6A offers high performance, a wide viewing angle, and high brightness ideal for signage applications. The 4-in-1 SMD LEDs are designed for various applications, including architecture lighting, decorative lighting, and amusement.

Features

  • Dominant wavelength/CCT
    • Red (619nm - 624nm)
    • Green (520nm - 535nm)
    • Blue (460nm - 475nm)
    • White (2700K/3000K/4000K/5000K/5700K)
  • Luminous flux
    • Red (2.2lm - 4.8lm)
    • Green (4.8lm - 10.7lm)
    • Blue (1.3lm - 2.2Im)
    • White (3.7lm - 8.2lm)
  • 3.5mm x 3.5mm x 2.8mm Size
  • 5a Moisture sensitivity level
  • Lead-free
    RoHS compliant

Applications

  • Architecture lighting
  • Decorative lighting
  • Amusement

RELATIVE LUMINOUS INTENSITY

Cree LED CLW6A 4-in-1 SMD LEDs

Mechanical Dimensions

Mechanical Drawing - Cree LED CLW6A 4-in-1 SMD LEDs
Yayınlandı: 2021-12-15 | Güncellenmiş: 2024-08-06