Cree LED CLX6F Standard Color SMD LEDs

Cree LED CLX6F Standard Color SMD LEDs are designed for high reliability and high brightness to work under a wide range of environmental conditions. The CLX6F LEDs are available in different types AKB, BKB, PKW, and RKB in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, IPX8 water-resistant, and mate surface. The CLX6F LEDs operate at a temperature range of -40ºC to 85ºC and storage temperature at -40°C to 100°C. These standard LEDs come in 3.5mm x 3.4mm x 2.8mm dimensions in an industry-standard PLCC6 package. The Cree LED CLX6F LEDs are ideal for channel letter, general backlighting, and illumination applications.

Features

  • 3.5mm x 3.4mm x 2.8mm size
  • IPX8 water-resistant 
  • 5A moisture sensitivity level
  • -40ºC to +100ºC operating temperature range
  • RoHS compliant and Lead-free
  • Mate surface

Applications

  • Light strip
  • Channel letter
  • Architectural lighting
  • Backlight
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Işık Yoğunluğu If - İleri Akım Vf - İleri Voltaj
CLX6F-PKW-C1k1mYV0V03 CLX6F-PKW-C1k1mYV0V03 Veri Sayfası
CLX6F-AKB-CUWFH3 CLX6F-AKB-CUWFH3 Veri Sayfası 3.35 cd 50 mA 2.2 V
Yayınlandı: 2018-01-11 | Güncellenmiş: 2024-08-06