Cree LED Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

Cree LED's white LEDs deliver the full light spectrum to mimic natural sunlight. Royal blue, green, photo red and far-red LEDs deliver high PPF in the wavelengths suited for the different stages of plant growth. Photophyll™ Select is a new phosphor-converted LED color with blue and green spectral output tuned for horticulture applications, designed to replace the white LEDs common in two-channel white + red horticulture luminaires.

Features

  • Industry’s highest output and efficiency 
  • Huge ecosystem of PCBs and optics available 
  • Ceramic high-power LED optical control and reliability 
  • Flexibility in the spectrum blend at the system level 
  • Common high-power footprint 
  • Ease of adoption and upgrades 
  • Enable horticulture lights that are more effective than traditional light sources, while using less power

Applications

  • Horticulture
  • Greenhouse
  • Vertical Farming
  • Supplemental
  • Interlighting
  • Aquaculture
  • Agriculture

Portfolio Overview

Cree LED Horticulture Lighting LEDs
Yayınlandı: 2014-07-22 | Güncellenmiş: 2026-03-27