Cree LED J Series® 2835 Pro9™ LEDs
Cree LED J Series® 2835 Pro9™ LEDs are optimized to deliver high efficacy to low-density indoor lighting applications, such as downlights, troffers, and panel lights. The Pro9™ LEDs deliver up to 24% higher efficacy for 90 CRI over the standard version LEDs without sacrificing color rendering quality. Pro9 LEDs also feature the same maximum current and mechanical/electrical characteristics as the standard versions.Features
- 2.8mm x 3.5mm x 0.7mm industry-compatible size
- 3V and 9V configurations
- Flux and chromaticity binned at +25°C for 3V configuration
- Flux binned at +25°C and chromaticity binned at +85°C for 9V configuration
- 6500K to 2700K ANSI CCTs available
- Pro9 LEDs available in 90 CRI options
- Class 2 ESD withstand voltage (JEDEC JS-001-2012)
- UL recognized (E495478)
- RoHS and REACH compliant
Applications
- Downlights
- Troffers
- Panel lights
Specifications
- 120° typical viewing angle
- 7.6°C/W to 15°C/W typical junction-to-solder point thermal resistance range
- -0.9mV/°C to -3.3mV/°C typical temperature coefficient of voltage range
- 120mA, 240mA, or 480mA maximum DC forward current
- 5V maximum reverse voltage
- 0.2W or 1W power class
- 2.67V to 9.1V typical forward voltage range
- 29.4lm to 133lm typical flux range
- 146LPW to 208LPW typical efficacy range
- +125°C maximum LED junction temperature
- -40°C to +105°C operating temperature range
Yayınlandı: 2023-10-10
| Güncellenmiş: 2024-08-05