Cree LED Color LEDs

Cree LED’s color products offer a wide range of spectral options for general and specialty lighting applications. These LEDs feature a small package size, low power consumption, and are application-optimized to enable the lowest system cost. Cree LED’s color LEDs are easy-to-choose, easy to use, and designed to deliver beautiful, long-lasting, energy-efficient light.

Cree LED XLamp® Element G (XE-G) LEDs offer next-level performance in color mixing applications requiring high light output levels and full control over the spectral content. XLamp XE-G LEDs are available in 17 different colors plus a complete portfolio of white options, giving lighting manufacturers unprecedented flexibility to change and optimize light output properties. The 2.05mm x 1.6mm footprint package includes an industry-leading combination of features for LEDs in this size class, including a large isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the edge of the package.

XLamp XM-L® Color Gen 2 LEDs are multi-color RGBW LEDs that deliver high lumen output and great color mixing in a small 5.0mm x 5.0mm package. The XLamp XM-L Color Gen 2 LEDs feature minimal distance between LED die, creating a small optical source for excellent optical control and efficient color mixing.

J-Series 2835 Single Color LEDs feature industry-leading performance across a broad portfolio of 14 colors in the industry-standard 2.8mm x 3.5mm 2835 package. These mid-power LEDs are optimized for low‑density and linear lighting applications, including architectural, horticulture,
and transportation.

Applications

  • Non-directional
  • Directional
  • Downlights
  • Exterior areas
  • Landscape
  • Architectural
  • Entertainment
  • Horticulture
  • Vehicle

XLamp Element G (XE-G) Overview

Cree LED Color LEDs

Videos

Yayınlandı: 2022-07-21 | Güncellenmiş: 2022-09-01