Cree LED Harsh Environment Lighting

Cree LED offers lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The XLamp® S-Line LEDs are sulfur-resistant, making them ideal for outdoor and harsh environment applications.

Cree LED XLamp XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT).

J Series® 3030 LEDs are available in three families, with optimizations for efficacy, long-term reliability, and value.

J Series JB3030C 3V E and F Class LEDs are used for general and specialty lighting and are housed in standard industry LED sizes. The Cree LED J Series JB3030C LEDs provide high efficacy in the standard 3030 footprint. The LEDs are ideal for applications requiring long lifetimes and sulfur resistance.

J Series MidPower LEDs expand the industry-leading portfolio of lighting-class LEDs to broader applications. These LEDs feature high efficacy, low power consumption, and excellent value in a reliable package. The LEDs are available in standard 2835, 5630, 2016, 3030, and 5050 packages.

J Series 5050 LEDs deliver high-quality light for outdoor and indoor applications with best-in-class heat and light degradation resistance. These 5050 LEDs come in 6V, 9V, 24V, and 36V configurations with an industry-standard 5mm x 5mm x 0.7mm package. The LEDs offer a 6500K to 2700K Correlated Color Temperature (CCT) range and a high Color Rendering Index (CRI). The 5050 LEDs are optimized for medium-density lighting applications such as street lights, outdoor areas, and indoor directional lights.

Chart - Cree LED Harsh Environment Lighting
Chart - Cree LED Harsh Environment Lighting
Chart - Cree LED Harsh Environment Lighting
Chart - Cree LED Harsh Environment Lighting

Applications

  • High/low bay
  • Parking
  • Canopy
  • Outdoor flood
  • Horticulture
  • General lighting
  • Specialty lighting
Yayınlandı: 2024-08-08 | Güncellenmiş: 2024-08-22