Cree LED J Series® 3030 Photophyll™ Select LEDs

Cree LED J Series® 3030 Photophyll™ Select LEDs are optimized for horticulture with an advanced spectrum that enhances blue and green output. The Cree LED J Series 3030 LEDs are designed to replace traditional white LEDs in two-channel white + red horticulture luminaires. The LEDs maximize green content and minimize red, improving luminaire cost and performance. These LEDs are fully binned using horticulture metrics, simplifying spectrum design without requiring complex conversions. The spectral output is categorized into two metrics based on PPF in standard bands: red PPF percentage (Red PPF%) and the green-to-blue PPF ratio (Green/Blue Ratio or GBR). The LEDs combine this innovative color with the highly efficient 3030 platform, delivering exceptional system-level performance.

Features

  • 3.0mm x 3.0mm x 0.75mm industry-compatible size
  • 3V configuration
  • RoHS and REACH compliant
  • UL® recognized component (E495478)

Applications

  • Horticulture luminaires
  • Two-channel white + red lighting systems
  • Greenhouse and indoor farming lighting
  • Spectrum-tuned horticulture lighting solutions
  • Energy-efficient plant growth systems
Yayınlandı: 2024-12-13 | Güncellenmiş: 2024-12-20