Cree LED Fully Populated L2 PCBA Solutions

Cree LED Fully Populated L2 PC Board Assemblies (PCBAs) offer a complete lighting solution from a single supplier to address the changing demands of the lighting market. These LED boards are fully assembled, allowing engineers to control both the LED design and the PCB supply chain. The PCBA lineup from Cree includes L2 linear and L2 array. The L2 linear board assembly features two variations of linear PCBAs with J Series® 2835 white LEDs. The linear PCBA is ideal for indoor lighting applications, including panel lights, troffers, and cove lighting. The L2 array PCBA solution features five variations of array PCBAs with J Series 5050 white LEDs and is suitable for outdoor lighting applications, such as streetlights. Both types offer 5000K, 4000K, 3500K, and 3000K correlated color temperatures (CCTs).

Features

  • Fully assembled and populated board assemblies
  • Single-solution provider with control over both LED design and PCB supply chain
  • 5000K, 4000K, 3500K, and 3000K CCTs
  • Large toolbox of LED and design technologies available
  • Global manufacturing scale that meets changing user needs
  • L2 linear: two variations of linear PCBAs with J Series 2835 white LEDs
  • L2 array: five variations of array PCBAs with J Series 5050 white LEDs and TVS diodes for protection against high-voltage transients

Applications

  • L2 linear
    • Indoor lighting
    • Troffers
    • Panel lights
    • Cove lighting
  • L2 array
    • Outdoor lighting
    • Streetlights
Yayınlandı: 2026-01-15 | Güncellenmiş: 2026-01-16