Cree LED LS24 LED Standard Rectangular PCBAs

Cree LED LS24 LED Standard Rectangular PCBAs are available in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode for circuit protection. These devices are equipped with 24 J series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs with three different performance levels. The LS24 LED PCBAs offer multiple CCT options (2700K to 5000K), 70CRI, 3-step MacAdam color consistency, and high efficacy. These PCBAs are REACH/RoHS compliant with 2000‑V, Class 2 ESD‑rated LEDs. The LS24 LED standard rectangular PCBAs are street lights, outdoor areas, and indoor directional lights.

Features

  • Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
  • 2700K to 5000K ANSI CCTs
  • 70CRI (other options available)
  • 3‑step MacAdam ellipse
  • Flux and chromaticity binned at Tc= 60°C
  • 120° typical viewing angle (FWHM) standard
  • >3000 isolation breakdown voltage (Vac)
  • 880RH% ambient operating humidity, non-condensing
  • 2 single‑pin poke‑in connectors
  • 2000V, Class 2 ESD‑rated LEDs
  • REACH and RoHS compliant
  • UL® recognized BOM components (pending UL recognition)

Applications

  • Street lights
  • Outdoor area
  • Indoor directional lights

Characteristic Curve

Performance Graph - Cree LED LS24 LED Standard Rectangular PCBAs

Dimension Diagram

Mechanical Drawing - Cree LED LS24 LED Standard Rectangular PCBAs
Yayınlandı: 2025-10-06 | Güncellenmiş: 2025-10-15