Cree LED LS8 Square Printed Circuit Board Assemblies

Cree LED LS8 Square PCBAs with 8 J Series 5050s are equipped with three performance options, including either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs. These PCBAs feature 2700K to 5000K ANSI CCTs, 70CRI options, a 120° typical viewing angle (FWHM)—standard, and >3000V isolation breakdown voltage (Vac). The LS8 square PCBAs are available in an 8 LED square configuration with a centered 2-pole connector and TVS diode circuit protection. These Printed Circuit Board Assemblies (PCBAs) comply with RoHS and REACH. Typical applications include street lights, outdoor areas, and indoor directional lights.

Features

  • Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
  • 2700K to 5000K ANSI CCTs
  • 70CRI (other options available)
  • 3‑step MacAdam ellipse
  • Flux and chromaticity binned at Tc = 60°C
  • 120° typical viewing angle (FWHM) - standard
  • 125°C LED junction temperature (Tj)
  • 2‑pin poke‑in connector
  • 2000‑V, Class 2 ESD‑rated LEDs
  • REACH and RoHS compliant

Applications

  • Street lights
  • Outdoor area
  • Indoor directional lights

Typical Spatial Distribution

Performance Graph - Cree LED LS8 Square Printed Circuit Board Assemblies

Relative Spectral Power Distribution

Performance Graph - Cree LED LS8 Square Printed Circuit Board Assemblies

Chromaticity (TC = 85°C)

Performance Graph - Cree LED LS8 Square Printed Circuit Board Assemblies

Mechanical Drawing

Mechanical Drawing - Cree LED LS8 Square Printed Circuit Board Assemblies
Yayınlandı: 2025-10-01 | Güncellenmiş: 2025-10-15