Cree LED XLamp® XP-E2 LEDs
Cree LED XLamp® XP-E2 LEDs feature an electrically neutral thermal path and ANSI-compatible chromaticity bins. These LEDs are built on the unprecedented performance of the original XP-E and increase the lumen output by up to 20%. The XP-E2 LEDs offer a single-die LED point source for optical control. These LEDs offer an S Line far red option, and the terms S Line far red. These LEDs offer a UL® recognized components (E349212). The XP-E2 LEDs feature as low as 1.4°C/W thermal resistance, 105° to 140° wide viewing angle, and unlimited floor life at ≤30°C/85%. These LEDs are used in horticulture, retrofit lamps, emergency vehicles, architecture, and lighting applications.Features
- ANSI-compatible chromaticity bins
- Reflow solderable - JEDEC J‑STD‑020C compatible
- Electrically neutral thermal path
- UL® recognized component (E349212)
- RoHS and REACH compliant
Specifications
- 150°C LED junction temperature
- 1.4°C/W low thermal resistance
- White binned at 85°C
- 105° to 140° wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
Applications
- Horticulture industry
- LED retrofit lamps
- Emergency vehicles
- Architecture
- Outdoor, portable, and indoor directional lights
Dimension Diagram
Yayınlandı: 2024-03-06
| Güncellenmiş: 2024-04-22