Cree LED XLamp® XQ-E Plus LEDs

Cree LED XLamp® XQ-E Plus LEDs are available in high-density or high-intensity versions. The Cree XQ-E allows for reduced size and cost without sacrificing lumen output or reliability due to its 3.5mm footprint. The XQ-E Plus features optical symmetry and a small 1.6mm X 1.6mm footprint, making manufacturing and design easier while ensuring excellent color mixing. The high-intensity LED utilizes innovative primary optics for maximum candela, especially with narrow-beam secondary optics.

Features

  • Cree LED's small lighting-class LED at 1.6mm x 1.6mm
  • Available in high-density and high-intensity versions for design flexibility
  • Available in white, royal blue, blue, green, and PC amber
  • 1.5A (high density and high intensity) maximum drive current
  • Reflow solderable - JEDEC J-STD‑020C compatible
  • Unlimited floor life at ≤ 30°C/85% RH

Applications

  • Lighting fixtures
  • Automotive headlights
  • Flashlights
  • Spotlights
  • Streetlights
  • Architectural lighting
Yayınlandı: 2023-10-20 | Güncellenmiş: 2024-08-06