Cree LED QLS6A & QLS6B RGB LEDs
Cree LED QLS6A and QLS6B RGB LEDs are side-view, surface-mounted (SMD) LEDs designed to minimize the obstruction of the background image for high visual impact. The QLS6A and QLS6B LEDs are built on an innovative PLCC6 package with a shallow cavity, maximizing light output and enabling better color mixing. These tri-color LEDs feature anode and cathode pins for each color, simplifying design and providing greater control. The wide viewing angle and high brightness of the QLS6A and QLS6B LEDs make them ideal for indoor signage, decorative lighting, and gaming applications.Both QLS6A and QLS6B LE are binned full white to simplify design. The QLS6A LED shares the same design as the QLS6B with the addition of a Zener diode for improved ESD protection. The Cree LED QLS6A and QLS6B RGB LEDs are both lead-free, RoHS compliant, and have a moisture sensitivity rating of MSL3.
Features
- 4.6mm x 1.5mm x 1.3mm PLCC6 package
- -40°C to +85°C operating temperature
- Dominant wavelength
- Red: 619nm to 624nm
- Green: 520nm to 540nm
- Blue: 460nm to 480nm
- Forward voltage
- Red: 2.1V
- Green: 3.0V
- Blue: 3.1V
- Forward current
- Red: 14mA
- Green: 12mA
- Blue: 16mA
- Reverse voltage: 5V
- Reverse current: 10μA
- Luminous intensity: 900mcd to 2800mcd
- Moisture Sensitivity Level: MSL3
- RoHS compliant
Applications
- Gaming machines
- Pachinko
- Slots
- Video poker
- Indoor signage
- Full-color indoor video
- Decorative lighting
Package Outline
Yayınlandı: 2017-04-12
| Güncellenmiş: 2022-05-11