Cree LED XLamp CXA1304 LED Arrays

Cree LED XLamp CXA1304 LED Arrays expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional and non-directional applications, including lamp retrofit and luminaire designs. The CXA1304 LED arrays are available in 2-step, 3‑step, and 4-step color consistency and feature a 6mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.

Features

  • Available in
    • 4-step, 3‑step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
    • 4-step EasyWhite bins at 5700K and 6500K CCT
    • Available in ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Specifications

  • Available in 70-, 80-, 90-, and 93‑minimum CRI options
  • 85°C binning and characterization
  • Forward voltage options
    • 9V class, 18V class, and 36V class
  • Maximum drive current
    • 1000mA (9V), 500mA (18V), and 250mA (36V)
  • 115° viewing angle and uniform chromaticity profile

Dimensions (mm)

Cree LED XLamp CXA1304 LED Arrays

Performance Characteristics

Performance Graph - Cree LED XLamp CXA1304 LED Arrays
View Results ( 27 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Renk İşleme İndeksi - CRI If - İleri Akım Vf - İleri Voltaj
CXA1304-0000-000C00B430G CXA1304-0000-000C00B430G Veri Sayfası Warm White 3000 K 80 400 mA 9 V
CXA1304-0000-000F00D250F CXA1304-0000-000F00D250F Veri Sayfası Cool White 5000 K 70 200 mA 18 V
CXA1304-0000-000C00D20E2 CXA1304-0000-000C00D20E2 Veri Sayfası Cool White 5700 K 70 400 mA 9 V
CXA1304-0000-000C00D250F CXA1304-0000-000C00D250F Veri Sayfası Cool White 5000 K 70 400 mA 9 V
CXA1304-0000-000C00D257F CXA1304-0000-000C00D257F Veri Sayfası Cool White 5700 K 70 400 mA 9 V
CXA1304-0000-000C0YA40E6 CXA1304-0000-000C0YA40E6 Veri Sayfası Neutral White 3500 K 93 400 mA 9 V
CXA1304-0000-000C0YA435F CXA1304-0000-000C0YA435F Veri Sayfası Neutral White 3500 K 93 400 mA 9 V
CXA1304-0000-000C0YA435G CXA1304-0000-000C0YA435G Veri Sayfası Neutral White 3500 K 93 400 mA 9 V
CXA1304-0000-000C0YA435H CXA1304-0000-000C0YA435H Veri Sayfası Neutral White 3500 K 93 400 mA 9 V
CXA1304-0000-000F00D20E2 CXA1304-0000-000F00D20E2 Veri Sayfası Cool White 5700 K 70 200 mA 18 V
Yayınlandı: 2019-05-10 | Güncellenmiş: 2023-10-06