Cree LED XLamp MH-B High-Power LEDs

Cree LED XLamp® MH-B LEDs are a new generation of high-power LEDs that delivers a more-effective way to achieve low-cost systems than mid-power LEDs. Built using Cree's high-reliability ceramic-package technology, the XLamp MH-B is able to operate at higher temperatures than MP LEDs, with no reduction in rated lifetime, enabling an impressive 60% reduction in heat-sink size and cost. Using up to 26 times fewer LEDs than MP LEDs to achieve the same performance, the XLamp MH-B is optimized to simplify LED system designs for directional and semi-directional applications.

Features

  • Size: 5x5mm
  • Maximum drive current: 0.175A
  • Maximum power: 7W
  • Light output: Up to 830lm @ 7W
  • Typical forward voltage @ 0.12A: 37V
  • Viewing angle: 115°
  • Binning: 85°C, EasyWhite
  • Thermal resistance: 5.5° C/W
  • Reflow-solderable: Yes - JEDEC J-STD-020C-compatible
  • RoHS and REACH-compliant: Yes

Applications

  • Directional
  • Non-Directional
  • Downlights
  • Low- & High-bay
  • Exterior Area
Yayınlandı: 2014-10-07 | Güncellenmiş: 2022-03-11