Cree LED XLamp® XFL High-Power Torch LEDs

Cree LED XLamp® XFL High-Power Torch LEDs are fully optimized for flashlights and other portable lighting applications in terms of light output, optical performance, and value. The XFL LED family is offered in multiple performance levels that are designed for specific flashlight output targets of 3K, 5K, 8K, 10K and 12K lm, with typical optical and thermal losses taken into account. With a 90% smaller light‑emitting surface (LES) than competing solutions with similar light output, XFL LEDs create portable lights with better-looking beam shapes, less color variations, and longer throw distance. Binned at +25°C, the LEDs are available in ANSI white bins at 6500K, 5700K, and 5000K CCT and with 70 and 80 minimum CRI options. These LEDs deliver an electrically neutral thermal path and offer a 5V maximum reverse voltage. XLamp XFL LEDs are optimized for high‑output flashlights and other portable lighting applications.

Features

  • Available in ANSI white bins at bins at 6500K, 5700K, and 5000K CCT
  • Binned at +25°C
  • Available in 70 and 80 (XFL05K only) CRI minimum options
  • Unlimited floor life at ≤30°C/85% RH
  • Electrically neutral thermal path
  • Reflow solderable, JEDEC J-STD‑020C compatible
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

  • Torches
  • Flashlights
  • Tactical flashlights
  • Headlamps
  • Bike lights
  • Lanterns

Specifications

  • Typical viewing angles
    • 140° for XFL03K, XFL05K (HD), and XFL12K
    • 130° for XFL05K HI
    • 150° for XFL08K and XFL10K
  • Typical temperature coefficient of voltage
    • -1.3mV/°C for XFL03K 3V
    • -1.6mV/°C for XFL05K 3V
    • -2.6mV/°C for XFL03K and XFL05K 6V
    • -2.8mV/°C for XFL08K
    • -2.9mV/°C for XFL10K
    • -3mV/°C for XFL12K
  • 5V maximum reverse voltage
  • Maximum forward current
    • 20A for XFL03K 3V
    • 10A for XFL03K 6V
    • 30A for XFL05K 3V
    • 15A for XFL05K 6V
    • 27A for XFL08K
    • 32A for XFL10K
    • 32A for XFL12K
  • 6.1V maximum forward voltage at +25°C
    • 2.8V typical for XFL03K 3V at 2800mA
    • 5.7V typical for XFL03K 6V at 1400mA
    • 2.8V typical for XFL05K 3V at 3500mA
    • 5.6V typical for XFL05K 6V at 1750mA
    • 5.7V typical for XFL08K at 3150mA
    • 5.7V typical for XFL10K at 4200mA
    • 5.7V typical for XFL12K at 5600mA
  • Junction-to-solder point thermal resistance
    • 0.3°C/W for XFL03K
    • 0.2°C/W for XFL05K
    • 0.1°C/W for XFL08K
    • 0.1°C/W for XFL10K
    • 0.1°C/W for XFL12K
  • +150°C maximum LED junction temperature, +25°C typical

Dimensions

Mechanical Drawing - Cree LED XLamp® XFL High-Power Torch LEDs
Yayınlandı: 2024-04-16 | Güncellenmiş: 2026-07-13