Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs

Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs are multi-color (Red, Green, Blue, White) LEDs offering a high lumen output and color mixing in a compact 5mm x 5mm package. The XM-L Color Gen 2 LEDs eliminate the space between the LED die, creating a small optical source for excellent optical control and efficient color mixing. Gen 2 also includes a high-intensity version that further reduces the optical source size for even greater levels of optical control. Cree LED XLamp® XM-L Color (RGBW) Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural, and entertainment.

Features

  • Red, green, blue, and white in a single 5mm x 5mm package
  • 1.75A maximum drive current per LED die
  • Individually addressable LEDs
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL-recognized component (E349212)

Applications

  • Stage lighting
  • Mood lighting
  • Architectural lighting
  • Effect and accent lighting

Specifications

  • RGBW color in one package
  • Typical forward voltage
    • 2.25V per LED die red at 350mA
    • 3.3V per LED die green at 350mA
    • 3.1V per LED die royal blue and white at 350mA
  • Dominant wavelength or color temperature
    • Red: 620nm to 630nm
    • Green: 520nm to 535nm
    • Blue: 450nm to 465nm
    • Cool white 5700K to 8000K
    • Neutral white: 3700K to 4300K
  • Minimum luminous flux at 350mA
    • Red: 45.7lm
    • Green: 87.4lm
    • Blue: 13.9lm
    • White: 80lm to 100lm
  • 111lm/W maximum efficacy at binning conditions
  • 130° viewing angle
  • 150°C maximum junction temperature
  • 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage
  • Reflow solderable – JEDEC J-STD-020

Videos

Package Outline (High Density)

Mechanical Drawing - Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs

Package Outline (High Intensity)

Mechanical Drawing - Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs
Yayınlandı: 2022-04-05 | Güncellenmiş: 2024-08-06