Ledil Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.
View Results ( 19 ) Page
Parça Numarası Veri Sayfası İle kullanmak için Renk Uzunluk Genişlik Yükseklik Şekil Sonlandırma Stili Paketleme
CA12514_RITA-A CA12514_RITA-A Veri Sayfası Cree XB-D, XM-L, XM-L2, XP-G, XP-G2, XT-E, Nichia NCSxx19A, NS9x383, NVSxx19A, Osram Oslon SSL 150, Oslon SSL 80, Philips Lumileds LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T 17.3 mm Rectangular Adhesive, Pin Tray
C12360_STRADA-2X2-DNW C12360_STRADA-2X2-DNW Veri Sayfası Cree, Luxeon, Optogan, Osram, Seoul Clear 50 mm 50 mm 11 mm Square Screw, Pin, Adhesive Tray
C12419_STRADA-2X2-A-T C12419_STRADA-2X2-A-T Veri Sayfası Cree, Luxeon, Optogan, Osram, Seoul Clear 50 mm 50 mm 7.3 mm Square Screw, Pin, Adhesive Tray
C12469_LISA2-R-PIN C12469_LISA2-R-PIN Veri Sayfası Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5 6.5 mm Round Adhesive, Pin Bulk
C12500_MIRA-M C12500_MIRA-M Veri Sayfası Bridgelux, Cree, Luxeon Clear 32.4 mm 32.4 mm 14.7 mm Round Tray
C12501_MIRA-W C12501_MIRA-W Veri Sayfası Bridgelux, Cree, Luxeon Clear 32.4 mm 32.4 mm 14.7 mm Round Tray
C12502_MIRA-WW C12502_MIRA-WW Veri Sayfası Bridgelux, Cree, Luxeon Clear 32.4 mm 32.4 mm 14.7 mm Round Tray
C13699_STRADA-2X2-DN C13699_STRADA-2X2-DN Veri Sayfası Cree LEDs Clear 50 mm 50 mm 8.05 mm Square Tray
CA12816_LXP2-RS2 CA12816_LXP2-RS2 Veri Sayfası Cree XT-E 21.6 mm 21.6 mm 14.6 mm Adhesive Tray
C12362_STRADA-2X2-DWC C12362_STRADA-2X2-DWC Veri Sayfası Cree, Luxeon, Optogan, Osram, Seoul Clear 50 mm 50 mm 6 mm Square Screw, Pin, Adhesive Tray
Yayınlandı: 2011-12-07 | Güncellenmiş: 2022-04-07