Critical Link MityDSP-L138 System on Module (SoM)
Critical Link MityDSP-L138 System on Module (SoM) is a highly configurable, very small form-factor processor card that features a Texas Instruments OMAP-L138 456MHz (max) Applications Processor (OMAP). The module includes Flash (NAND and NOR) and mDDR2 RAM subsystems. The Critical Link MityDSP-L138 provides a complete and flexible digital processing infrastructure necessary to develop the most demanding embedded applications.The onboard OMAP-L138 processor provides a dual CPU core topology. The OMAPL138 includes an ARM926EJ-S microprocessor unit (MPU) capable of running the rich software applications programmer interfaces (APIs) expected by modern system designers. The Arm® architecture supports several operating systems, including Linux and Windows XP embedded. In addition to the Arm core, the OMAP-L138 includes a TMS320C674x floating-point digital signal processing (DSP) core. The DSP core supports the freely provided TI DSP/BIOS real-time kernel. Users can leverage the DSP to execute real-time compute algorithms (codecs, image/data processing, compression techniques, filtering, etc.).
Features
- TI OMAP-L138 dual-core application processor
- 456MHz (Max) C674x VLIW DSP
- Floating-point DSP
- 32KB L1 program cache
- 32KB L1 data cache
- 256KB L2 cache
- 1024KB boot ROM
- JTAG emulation/debug
- 456MHz (Max) ARM926EJ-S MPU
- 16KB L1 program cache
- 16KB L1 data cache
- 8KB internal RAM
- 64KB boot ROM
- JTAG Emulation/Debug
- 456MHz (Max) C674x VLIW DSP
- Up To 256MB mDDR2 CPU RAM
- Up To 512MB parallel NAND Flash
- Up To 16 MB SPI-based NOR Flash
- Integrated power management
- Standard SO-DIMM-200 interface
- 10/100 EMAC MII / MDIO
- Two UARTS
- Two McBSPs
- Two USB ports
- Video output
- Camera/video input
- MMC/SD
- SATA
- Single 3.3V power supply
Applications
- Embedded instrumentation
- Industrial automation
- Industrial instrumentation
- Medical instrumentation
- Embedded control processing
- Network-enabled data acquisition
- Test and measurement
- Software-defined radio
- Bar code scanners
- Power protection systems
- Portable data terminals
Block Diagram
Yayınlandı: 2020-04-15
| Güncellenmiş: 2024-04-18