Critical Link MitySOM-A10S System on Module (SoM)

Critical Link MitySOM-A10S System on Module (SoM) is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes onboard power supplies, two DDR4 RAM subsystems, optional eMMC, a micro SD card, a fan controller, RTC, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems.

The Critical Link MitySOM-A10S is available with a 270 K Logic Element (KLE) Arria 10SX, which provides dual-core Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160 and 480 KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The Arm® architecture supports several operating systems, including Linux.

Features

  • Intel Arria 10SX processor
    • Dual Arm Cortex-A9 MPU
    • Up to 1500MHz max clock speed
    • Dual NEON SIMD coprocessors
    • 32KB L1 program cache (per core)
    • 32KB L1 data cache (per core)
    • 512KB L2 cache (shared)
    • 256KB on-chip RAM
    • Up to 138 user FPGA I/O pins
    • Up to 30 shared HPS/FPGA I/O pins
    • Up to 4 additional HPS-only pins
    • Twelve 8Gbps transceiver pairs
  • Memory interfaces
    • Bank 1: up to 4GB DDR4
      • 32 bits wide
      • 8.5GB/sec burst transfer rate
      • Shared with HPS
    • Bank 2: up to 2GB DDR4
      • 16 bits wide
      • 4.24GB/sec burst transfer rate
  • Integrated power management
  • JTAG connector on-module
  • Onboard USB 2.0 PHY
  • Onboard MicroSD Card Interface
  • Optional eMMC
  • Onboard RTC
  • Two onboard temperature sensors
  • Power, reset and clock management
  • FPGA fabric
    • Up To 480K Logic Elements (LE)
    • 460Mhz global clock
    • Up To 28Mb M20K memory
    • Up To 4.3Mb MLAB memory
    • Up To 1368 floating-point multipliers
    • Up To 2736 fixed point multipliers
    • 32 global clock networks
  • Serial transceivers
    • Twelve 8Gbps transceivers
    • 1 x8 PCIe hard IP block (up to Gen 3)
    • 1 x4 bonded set
  • Mechanical
    • 101.5mm x 101.5mm (4” x 4") size
    • One Samtec 320 pinboard-to-board connector
    • One Hirose 144 pinboard-to-board connector
    • Two fan connectors
  • Hard Processor System (HPS)
    • Up to three 10/100/1000Mbps Ethernet MACs
    • One USB 2.0 OTG port
    • Up to two UARTs
    • One MMC/SD/SDIO
    • Up to two SPI Masters and two SPI Slaves
    • Up to five I2C controllers

Applications

  • Machine vision
  • Life science vision applications
  • Test and measurement
  • Embedded instrumentation
  • Industrial automation and control
  • Industrial instrumentation
  • Medical instrumentation

Block Diagram

Block Diagram - Critical Link MitySOM-A10S System on Module (SoM)
Yayınlandı: 2020-04-15 | Güncellenmiş: 2026-04-23