Crouzet 83 Double Break Microswitches

Crouzet 83 Double Break Microswitches feature special levers and contacts, a reinforced spring, and an optional maintenance action. These microswitches have multiple options for operation in a stable position and metal ferrules in the fixing holes. Each base switch offers a choice of actuators and mounting accessories. The IP40-rated Crouzet 83 Double Break Protected Microswitches are ideal for electrical equipment, HVAC, pumps, and filters.

Features

  • Special levers
  • Reinforced spring
  • Special contacts
  • Metal ferruled fixing holes
  • UL and cUL approvals
  • IP40 degree of protection
  • Special features by series
    • Front connections in the 83 109 series
    • Rear fixing via nuts or clips for the 83 111 series
    • Built-in screw connections for the 83 112 series

Applications

  • Electrical equipment
  • HVAC, pumps, and filters

Specifications

  • Materials
    • Polyamide case, UL 94 V2
    • Nickel silver contacts
    • Levers
      • Mild steel (zinc)
      • Polyamide roller
      • Self-retaining screws
      • Iridescent passivated mild steel (zinc) plates
  • 16A/250VAC maximum rating
  • -40°C to +125°C operating temperature range
  • 0.45N to 7.5N maximum operating force
  • 0.7mm maximum differential travel
  • 0.7mm minimum overtravel
  • 10M mechanical life (cycles)
Yayınlandı: 2020-11-18 | Güncellenmiş: 2024-04-11