Crouzet 83133 Subminiature Microswitches
Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.Features
- Double break switching
- Choice of actuators for symmetrical mounting
- Options for operation in stable positions
- Base terminals
Applications
- Valve/actuator detection/switching
- Electrical equipment
Specifications
- Current rating at 125V to 250V
- 5A nominal
- 11A thermal
- 1.6N (5.6oz) maximum operating force
- 0.4N (1.4oz) minimum release force
- 10N (35.3oz) maximum overtravel force
- -20°C to +125°C (-4°F to +257°F) operating temperature
- 8.45mm maximum rest position
- 7.7mm ±0.2mm tripping point
- 0.45mm movement differential
- 0.3mm minimum overtravel
- 107 operations (mechanical life)
- 0.3mm x 2mm contact gap
- 1.8g (.06oz) weight
Materials
- Glass-filled polyamide case
- Silver contacts
- Copper-nickel terminals
- Stainless steel actuator with a nylon roller
- Stainless steel accessories
View Results ( 13 ) Page
| Parça Numarası | Veri Sayfası | Aktüatör | Sonlandırma Stili | Akım Oranı | Montaj Stili | Aktüatör Stili |
|---|---|---|---|---|---|---|
| 83133169 | ![]() |
Plunger | Quick Connect | 6 A | Chassis Mount | Plunger |
| 83133045 | ![]() |
Plunger | Quick Connect | 5 A | Chassis Mount | |
| 831330C1.DL | ![]() |
Lever | Quick Connect | 5 A | Chassis Mount | Lever |
| 831330C1.FR | ![]() |
Roller Lever | Quick Connect | 5 A | Chassis Mount | Roller Lever |
| 831330C2.AR | ![]() |
Lever | Solder Pin | PCB Mount | Lever | |
| 831330C2.DL | ![]() |
Lever | Solder Pin | PCB Mount | Lever | |
| 831330C2.FL | ![]() |
Roller Lever | Solder Pin | PCB Mount | Roller Lever | |
| 831330C2SP.LL | ![]() |
Lever | Solder Pin | PCB Mount | Lever | |
| 83133052 | ![]() |
Solder Pin | PCB Mount | |||
| 83133226 | ![]() |
Lever | Quick Connect | Chassis Mount | Lever |
Yayınlandı: 2014-10-20
| Güncellenmiş: 2022-03-11