Crouzet CHM Electromechanical Hour Counters

Crouzet CHM Electromechanical Hour Counters are designed to measure and record time in industrial applications. These counters feature excellent visibility due to the large digit size and high resistance to shocks and impacts. The CMH electromechanical hour counters consist of a 6-digit hour meter with 100,000 hours (99,999.9 hours) capacity. These counters incorporate an operation indicator with panel and DIN rail (35mm) mount options. The CMH hour counters track the duration of operation and provide essential information for maintenance scheduling and equipment monitoring. These counters from Crouzet are ideal for industrial settings or machinery operation, and high-impact or high-vibration applications.

Features

  • Highly resistant to shocks and impacts
  • Excellent visibility due to the large digit size
  • 6-digit hour meter
  • Capacity of 100,000 hours (99,999.9 hours)
  • Operation indicator
  • Panel mounted
  • DIN-rail mount 35mm
  • Clip fixing
  • Screw washer

Applications

  • Industrial settings or machinery operation
  • High-impact or high-vibration
Yayınlandı: 2024-11-29 | Güncellenmiş: 2025-03-14