Crouzet CIM Electromechanical Impulse Counters
Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.Features
- 4 or 6-digits impulse counters
- Excellent visibility due to the large digit size
- IP30 protection
- Panel mounted
- Long service life
- 4 or 6 digit impulse counter
- Some models are resettable and others are non resettable
- Some models have a capacity of 999.999 impulses and others are 9999 impulses
Applications
- Equipment and production monitoring
- Maintenance schedule tracking
- Quality control
Additional Resources
Yayınlandı: 2024-11-29
| Güncellenmiş: 2024-12-04