Crouzet C-Lynx Control Relays

Crouzet C-Lynx Control Relays monitor and detect abnormal electrical or physical operating values. Properties monitored by these advanced control relays from Crouzet include voltage, current, phase, frequency, level, temperature, speed, and more. Applications that utilize Crouzet C-Lynx Control Relays include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and more.

Features

  • Housing combines several functions to optimize wiring time and simplify installation
  • Built-in multi-voltage power supplies optimize the number of parts and simplify product selection
  • Easy-to-use visual LED interface informs the user of operating faults in installation and any errors made when setting the parameters
  • Compliance with all required electrical standards
  • 17.5mm modular format considerably reduces the dimensions of equipment
  • Developed in accordance with the principles of eco-design (choice of materials, manufacturing process, energy consumption, and component recycling), recycling rate is higher than that imposed by the Waste Electrical and Electronic Equipment European directive
Yayınlandı: 2011-05-27 | Güncellenmiş: 2022-03-11