Crouzet Syr-Line BxxR 17.5mm Analog Timers
Crouzet Control Syr-Line BxxR 17.5mm Analog Timers are high power 6A timers with a double output of 8A and LED status indicators. This series offers the possibility of an external load connection in parallel to the control input. Crouzet Syr-Line BxxR Timers are 3-wire PNP sensor compatible.Features
- High Power 1 x 16A
- Greater capacity to withstand surge or inrush current than standard timers due to higher current capacity
- Offers special functions Latching (Alternating)(TL) and Delayed Latching (Alternating)(Tt) allowing the output relay with a voltage signal to be turned on and off
- Double Output 2 x 8A
- Instantaneous or timed relay in a slim package
- Instantaneous option
- Timed option
- Program the timer to work from as little as 0.5 seconds delay to as long as a 10-day delay (240 hours)
- Mono or Multi-function
- Select between a multifunction version with the 12 most popular functions or a monofunction version ON-Delay or Repeat-Cycle
- International certifications
- Compliant with the highest standards, Syr-Line 17.5mm timers are CULus, CE, RoHS, and CCC certified
Dimensions
Yayınlandı: 2017-05-31
| Güncellenmiş: 2022-05-16