Crouzet GN3 Panel Mount Classic Solid State Relays

Crouzet GN3 Panel Mount Classic Solid State Relays (SSRs) are designed for frequent start/stop operation of three-phase motors or heaters and include 25A and 50A versions. The Crouzet GN3 SSRs are a reliable, high-performance solution for industrial motor and heating needs up to 7.5HP/5.5KW. These panel-mount SSRs offer built-in overvoltage protection and an IP20 touch-safe housing.

Features

  • For frequent start/stop operation of three-phase motors or heaters
  • 25A and 50A versions
  • Built-in overvoltage protection
  • IP20 touch-safe housing

Applications

  • Buildings
    • HVAC fan control
    • Baggage handling equipment
  • Energy
    • Three-phase pumps
    • Valves
  • Industrial and machinery
    • Packaging wrapping machines
    • Pallet-nailing machines

Videos

Yayınlandı: 2021-08-25 | Güncellenmiş: 2023-09-05