Crouzet GNA Solid State Relays
Crouzet GNA Solid State Relays offer a 25A to 90A current range, essential panel mount design, and zero cross-switching. GNA relays feature a lightweight design, making them ideal for harsh environments. These relays have a long life expectancy and integrated removable covers with IP00 and IP20 versions available. Crouzet GNA Solid State Relays are easy to install, easy to use, robust, and multipurpose.Features
- 25A to 90A current range
- 24VAC to 660VAC output voltage range
- cЯUus, CE, EAC, VDE approvals
- Panel mount design
- Zero cross switching
Applications
- Commercial food processing machines
- Plastic injection molding/extrusion
- Furnaces
- HVAC
- Textile
- Residential heating
- Infrared heating
- Drying
- Thermoforming
- Soldering equipment
Tools
Heatsinks
Adaptors
Thermal Pads
Screws
Thermal Grease
Thermal Grease for Heatsink Mounting
Label
Yayınlandı: 2020-09-23
| Güncellenmiş: 2024-04-09