Crouzet GNF AC Single-Phase Fast-On Solid State Relays

Crouzet GNF AC Single-Phase Fast-On Solid State Relays (SSRs) are 20A SSRs in a classic hockey puck package. Crouzet GNF SSRs feature fast-on terminals for easy installation in applications that control resistive loads.

Features

  • 20A SSR in classic hockey puck package
  • 4VDC to 30VDC input voltage range
  • Fast-on terminals for easy installation in applications that control resistive loads

Applications

  • Heating elements - no inrush current
    • Commercial food processing machines
    • Plastic molding
  • Motion - high start current
    • Pumps
    • Compressors
  • Lighting - high inrush currents
    • Theaters
    • Municipal lighting
  • Miscellaneous
    • Power transformers
    • Electromagnets
Yayınlandı: 2021-09-06 | Güncellenmiş: 2023-09-05