Crouzet GNRD-0 Motor-Reversing Solid State Relays
Crouzet GNRD-0 Motor-Reversing Solid State Relays (SSRs) are DIN Rail-mount devices with DC switching. This SSR series is designed for frequent start/stop/reversing operation of DC motors. The Crouzet GNRD-0 Motor-Reversing SSRs feature 6A output current, 7VDC to 36VDC output voltage, and 7VDC to 30VDC control voltage. GNRD-0 is CE and UKCA recognized.Features
- For frequent start/stop/reversing operation of DC motors
- 6A output current
- 7VDC to 36VDC output voltage
- 7VDC to 30VDC control voltage
- DC switching
- CE and UKCA recognized
Specifications
- 0.1mArms minimum load current
- 0.4Apeak maximum 1-cycle surge current
- 0.2mArms maximum off-state leakage current
- 0.45 minimum power factor
- 2500V dielectric strength
- -40°C to +80°C operating temperature range
Yayınlandı: 2022-08-17
| Güncellenmiş: 2022-10-11