Crouzet GNRD Mini DIN-Mounted Solid State Relays

Crouzet GNRD Mini (GNRDM) DIN-Mounted Solid State Relays (SSRs) are DIN-rail DC output devices that are designed to be used in almost any application. The Crouzet GNRDM DIN-Mounted SSRs offer a 4A output current and 2VDC to 60VDC output voltage. These SSRs are CE and UKCA recognized and operate over a -40°C to +80°C temperature range.

Features

  • 4A output current
  • 2VDC to 60VDC output voltage range
  • 5VDC to 30VDC, 90VAC to 240VAC control voltages
  • DIN rail mount SSR
  • DC switching
  • CE and UKCA recognized

Specifications

  • 60VPEAK transient voltage
  • 0.45 minimum power factor (overvoltage and free-wheel diode protection required)
  • 2500V dielectric strength
  • -40°C to +80°C operating temperature range

Equivalent Circuit Block

Application Circuit Diagram - Crouzet GNRD Mini DIN-Mounted Solid State Relays
Yayınlandı: 2022-08-18 | Güncellenmiş: 2022-08-23