Crouzet Millenium Slim Logic Controllers

Crouzet Millenium Slim Logic Controllers offer a 110VAC to 240VAC or 24VDC voltage range, 17.5mm width, and 8 highly configurable I/Os. These controllers feature BLUETOOTH® to communicate with other Millenium Slim logic controllers, a DIN-rail and panel-mount, and removable connectors. Millenium slim controllers are powered by the programming software CrouzetSoft. Crouzet Millenium Slim Logic Controllers have 4 digital inputs (convertibles to analog in DC versions) and 4 digital outputs (relay or static).

Features

  • High-speed and PWM inputs available in DC versions, PWM outputs available in static versions
  • Uses Bluetooth to communicate with other Millenium Slim logic controllers
  • Removable connectors
  • Virtual display possible in mobile devices through Crouzet app
  • Intuitive and easy-to-use graphical programming software (FBD)

Specifications

  • 110VAC to 240VAC voltage supply - CB8R (AC)
  • 24VDC - CB8R and CB8S (DC)
  • 17.5mm (0.69”) width
  • Certified CE, cULus listed, NOM, RCM, SCM, UKCA
  • 8 I/Os
    • 4 digital inputs (convertibles to analog in DC versions) 
    • 4 digital outputs (relay or static)
  • -40°C to +80°C storage temperature range
Yayınlandı: 2021-10-28 | Güncellenmiş: 2022-03-11