Crouzet MPS24 24VDC DIN Rail Power Supplies
Crouzet MPS24 24VDC DIN Rail Power Supplies are designed for a wide range of industrial and building applications. This next-generation compact family of power supplies ranges from 10W to 100W and wide voltage input ranges (100VAC to 240VAC). These DIN Rail mount power supplies from Crouzet have an increased energy efficiency up to 90% and Low No-Load Power Consumption. A new terminal position, as well as double insulation and a Class II safety input, simplifies wiring, and earthing is no longer necessary.Features
- Designed for a wide range of industrial and building applications
- Ideally suited for use with all Crouzet 24VDC products
- 17.5mm thinner in every version
- Range from 10W to 100W
- Wide voltage input ranges (100VAC to 240VAC)
- Energy efficiency increased up to 90%
- DIN rail mount and low no-load power consumption
- UL1310 Class 2 and CE compliant
Applications
- Building Automation
- Solar water heating
- Illuminated signs
- Access Control
- Door control
- Automatic barriers
- HVAC
- Heat pump
- Air treatment
- Packing Machines
- Stretch wrapping, packaging
- Water Treatment
- Reverse osmosis
- Pump management
- Fluid Management
- Pools, fountains, spas, irrigation, sprinkler
What Is Different
Videos
Additional Resources
Yayınlandı: 2019-09-03
| Güncellenmiş: 2023-05-11