Crouzet Pneumatics Products

Crouzet Pneumatics Products are designed to meet a range of automation system requirements, including systems for explosive atmospheres. These products include position detectors, pressure switches, solenoid valves, control valves, manual actuated valves, and pneumatic logic components. The operating characteristics (pressure, flow rate, service life, etc.) are optimized to best meet these needs. Crouzet Pneumatics Products pass all current European and international directives, standards, and approvals. The products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC. All components are fully compliant with the RoHS directive and embody an eco-design concept.

Crouzet Pneumatics Products are ideal for use in a variety of applications, including water treatment plants, chemical factories, silos, gas storage, ports, refineries, paper industry, paint factories, vehicles (if used in ATEX conditions), and more.

Features

  • Designed to meet automation system requirements, including systems for explosive atmospheres
  • Operating characteristics (pressure, flow rate, service life, etc.) are optimized to meet a variety of needs
  • Products pass all current European and international directives, standards, and approvals
  • Products for use in explosive atmospheres are developed specifically for applications requiring compliance with European Directive 94/9/EC
  • Embodies an eco-design concept
  • Fully compliant with the RoHS directive

Applications

  • Water treatment
  • Chemical factories
  • Silos
  • Gas storage
  • Ports
  • Refineries
  • Paper industry
  • Paint factories
  • Vehicles (if used in ATEX conditions)

Application Examples

Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-04-09