Crouzet Syr-Line Plug-In Timers

Crouzet Syr-Line Plug-In Timers feature a 10A output power rating and a 12V to 240V range. These timers possess a protective cover, an LED status indicator, and a wide time range that stretches from 0.5 seconds to 10-day delays. The models have either 8-pin or 11-pin connections. Crouzet Syr-Line Plug-In Timers offer one or two relay outputs and a -20°C to +60°C operating temperature. 

Features

  • Multifunction or monofunction
  • Compact body for space-saving design
  • Protective cover
  • LED status indicator 
  • 3-wire PNP sensor compatible
  • 8-pins or 11-pin connections, depending on the model

Specifications

  • 0.5 second to 10-day delay range
  • 12V to 240V universal power supply range
  • 1 or 2 relay outputs
  • -20°C to +60°C operating temperature

Applications

  • Access Control
    • Barriers
    • Doors
  • Energy
    • Solar
    • Wind power generation
    • Regulation
  • Railway
    • Crossings
    • Automatic doors
  • HVAC
    • Fans
    • Compressors
  • Food and Beverages
    • Dispensers
    • Ovens
  • Industrial Automation
    • Assembly machines
    • Test equipment

Part Number System

Chart - Crouzet Syr-Line Plug-In Timers

Videos

Yayınlandı: 2019-01-14 | Güncellenmiş: 2022-10-05