Crouzet V3D Miniature Microswitches
Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.Features
- Nominal rating range from 0.1A to 21A
- Compliant to ENEC (EN 61058) and UL 1054
- Standard V3 size
- Operating temperature up to +150°C
- RoHS compliant
- Wide selection of actuators
Applications
- Industrial
- Consumer equipment
- Home appliances
- HVAC
Specifications
- 20N maximum permitted overtravel force
- 16.2mm maximum rest position
- 14.7mm ±0.5mm tripping point
- 0.40mm maximum differential travel
- 1.1mm minimum overtravel
- -20°C to +125°C ambient operating temperature range
- 1,000,000 operation mechanical life for 2/3 OT
- 0.6mm contact gap
- 6g in weight
- Materials
- UL 94V0 polyester housing/cover/button
- Copper alloy blade/spring
- Silver alloy or gold plated contacts
- Brass or silver-plated brass terminals
- Stainless steel, glass-filled polyamide rollers
Yayınlandı: 2014-10-21
| Güncellenmiş: 2022-03-11