Crouzet V4-83170 Subminiature Microswitches
Crouzet V4-83170 Subminiature Microswitches offer a high-precision, flexible leaf snap-action mechanism. The series features a choice of connections with symmetric and asymmetric pinning and a wide choice of actuators on two possible fixing positions (pre-assembled or retrofittable). V4-83170 switches can operate without a balance point, even at extremely slow actuating speeds, and offer high resistance to shock and vibration. Crouzet V4-83170 Subminiature Microswitches can be used in low-voltage applications for auxiliary signaling contacts.Features
- High-precision, flexible leaf snap-action mechanism
- Operation without a balance point, even at extremely slow actuating speeds
- Current ratings from 1mA 4VAC up to 12(6)A 250VAC and 1/4hp 125VAC to 250VAC
- High resistance to shock and vibration
Applications
- Specialty vehicles
- Seatbelt detection
- Joystick controls
- Reverse switch for forklifts
- Sweepers
- Valves and actuators
- Low voltage for auxiliary signaling contacts
Specifications
- 12A/250VAC maximum current rating
- IP40 protection
- -40°C to +150°C operating temperature range
- 0.6N to 2.2N maximum operating force
- 0.08mm or 0.15mm maximum differential travel
- 0.5mm minimum overtravel
- 30 million mechanical life cycles
Videos
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-07-02